


FK9370001 | |
|---|---|
DigiKey Part Number | 31-FK9370001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK9370001 |
Description | XTAL OSC XO 93.7500MHZ LVCMOS |
Customer Reference | |
Detailed Description | 93.75 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.045" (1.15mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS | Base Product Number |

