


FK1330001Z | |
|---|---|
DigiKey Part Number | FK1330001ZTR-ND - Tape & Reel (TR) FK1330001ZCT-ND - Cut Tape (CT) FK1330001ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK1330001Z |
Description | XTAL OSC XO 13.3333MHZ LVCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13.3333 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-VDFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.045" (1.15mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.69900 | $16.99 |
| 25 | $1.60720 | $40.18 |
| 50 | $1.54060 | $77.03 |
| 100 | $1.47680 | $147.68 |
| 250 | $1.39660 | $349.15 |
| 500 | $1.33886 | $669.43 |
| 1,000 | $1.28352 | $1,283.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.20051 | $3,601.53 |
| 6,000 | $1.15096 | $6,905.76 |
| 9,000 | $1.12296 | $10,106.64 |

