Parametric Equivalent
Similar

DMP32D4SFB-7B | |
|---|---|
DigiKey Part Number | DMP32D4SFB-7BDITR-ND - Tape & Reel (TR) DMP32D4SFB-7BDICT-ND - Cut Tape (CT) DMP32D4SFB-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP32D4SFB-7B |
Description | MOSFET P-CH 30V 400MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 400mA (Ta) 500mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 51 pF @ 15 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X1-DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.4Ohm @ 200mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP32D4SFB-7B | Diodes Incorporated | 0 | DMP32D4SFB-7BDICT-ND | $0.56000 | Parametric Equivalent |
| PMZB1200UPEYL | Nexperia USA Inc. | 0 | 1727-2325-1-ND | $0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34500 | $3.45 |
| 100 | $0.21630 | $21.63 |
| 500 | $0.16048 | $80.24 |
| 1,000 | $0.14243 | $142.43 |
| 2,000 | $0.12720 | $254.40 |
| 5,000 | $0.11068 | $553.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10046 | $1,004.60 |
| 20,000 | $0.09186 | $1,837.20 |
| 30,000 | $0.08747 | $2,624.10 |
| 50,000 | $0.08255 | $4,127.50 |
| 70,000 | $0.07963 | $5,574.10 |
| 100,000 | $0.07679 | $7,679.00 |





