
DMN2015UFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMN2015UFDF-7TR-ND - Tape & Reel (TR) 31-DMN2015UFDF-7CT-ND - Cut Tape (CT) 31-DMN2015UFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2015UFDF-7 |
Description | MOSFET N-CH 20V 15.2A 6UDFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 15.2A (Ta) 1.8W (Ta) Surface Mount U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 8.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42.3 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1439 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.71900 | $7.19 |
| 100 | $0.46260 | $46.26 |
| 500 | $0.35154 | $175.77 |
| 1,000 | $0.31573 | $315.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27019 | $810.57 |
| 6,000 | $0.24724 | $1,483.44 |
| 9,000 | $0.23555 | $2,119.95 |
| 15,000 | $0.22241 | $3,336.15 |
| 21,000 | $0.21463 | $4,507.23 |
| 30,000 | $0.20706 | $6,211.80 |

