6-UDFN Exposed Pad Single FETs, MOSFETs

Results: 388
Stocking Options
Environmental Options
Media
Exclude
388Results
Applied FiltersRemove All

Showing
of 388
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
U-DFN2020-6
MOSFET P-CH 12V 15A 6UDFN
Diodes Incorporated
11,850
In Stock
1 : $1.39000
Cut Tape (CT)
3,000 : $0.32987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
15A (Ta)
1.8V, 4.5V
11mOhm @ 5A, 4.5V
1V @ 250µA
44 nC @ 8 V
±8V
1860 pF @ 10 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
U-DFN2020-6
MOSFET P-CH 12V 26A 6UDFN
Diodes Incorporated
22,471
In Stock
1 : $1.52000
Cut Tape (CT)
3,000 : $0.36843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
26A (Tc)
1.8V, 4.5V
8.5mOhm @ 5A, 4.5V
1V @ 250µA
47 nC @ 8 V
±8V
2475 pF @ 6 V
-
2.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
AON2406
MOSFET N CH 100V 4.5A DFN 2X2B
Alpha & Omega Semiconductor Inc.
64,084
In Stock
1 : $1.54000
Cut Tape (CT)
3,000 : $0.37397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
4.5A (Ta)
4.5V, 10V
72mOhm @ 4.5A, 10V
2.8V @ 250µA
12 nC @ 10 V
±20V
415 pF @ 50 V
-
2.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-DFN (2x2)
6-UDFN Exposed Pad
22,150
In Stock
1 : $1.54000
Cut Tape (CT)
3,000 : $0.37184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4.5V, 10V
44mOhm @ 6A, 10V
2.5V @ 250µA
12 nC @ 10 V
±20V
426 pF @ 30 V
-
2.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-DFN (2x2)
6-UDFN Exposed Pad
2,736
In Stock
1 : $1.57000
Cut Tape (CT)
3,000 : $0.38248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
8A (Ta)
1.5V, 4.5V
12.5mOhm @ 8A, 4.5V
1V @ 250µA
18 nC @ 4.5 V
±8V
1140 pF @ 10 V
-
2.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-DFN (2x2)
6-UDFN Exposed Pad
U-DFN2020-6
MOSFET BVDSS: 101V~250V U-DFN202
Diodes Incorporated
4,890
In Stock
1 : $1.80000
Cut Tape (CT)
3,000 : $0.44763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
115 V
4.4A (Ta)
1.5V, 4.5V
65mOhm @ 3A, 4.5V
1.4V @ 250µA
7.8 nC @ 4.5 V
±8V
475 pF @ 50 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
2,820
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.18294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
2A (Ta)
1.8V, 8V
185mOhm @ 1A, 8V
1.2V @ 1mA
2.2 nC @ 4.2 V
±12V
130 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
6-UDFN (2x2)
6-UDFN Exposed Pad
1,809
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.24201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8.5A (Ta)
4.5V, 10V
25mOhm @ 7A, 10V
2.4V @ 250µA
21.8 nC @ 10 V
±20V
1142 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
U-DFN2020-6
MOSFET N-CH 12V 12.2A 6UDFN
Diodes Incorporated
2,945
In Stock
1 : $1.05000
Cut Tape (CT)
10,000 : $0.21020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
12 V
12.2A (Ta)
2.5V, 4.5V
8mOhm @ 5A, 4.5V
1V @ 250µA
23.4 nC @ 8 V
±8V
995 pF @ 6 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
U-DFN2020-6
MOSFET N-CH 30V 7A 6UDFN
Diodes Incorporated
3,274
In Stock
1 : $1.26000
Cut Tape (CT)
3,000 : $0.29896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
7A (Ta)
2.5V, 10V
28mOhm @ 4A, 10V
1.4V @ 250µA
13.3 nC @ 10 V
±12V
570 pF @ 15 V
-
2.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
U-DFN2020-6
MOSFET P-CH 60V 4.2A 6UDFN
Diodes Incorporated
3,354
In Stock
1 : $1.31000
Cut Tape (CT)
10,000 : $0.26633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
4.2A (Ta)
4.5V, 10V
110mOhm @ 4.5A, 10V
3V @ 250µA
17.2 nC @ 10 V
±20V
969 pF @ 30 V
-
1.97W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
U-DFN2020-6
MOSFET P-CH 12V 11A 6UDFN
Diodes Incorporated
2,308
In Stock
1 : $1.51000
Cut Tape (CT)
3,000 : $0.36629
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
11A (Ta)
1.8V, 4.5V
11mOhm @ 5A, 4.5V
1V @ 250µA
44 nC @ 8 V
±8V
1860 pF @ 10 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
U-DFN2020-6
MOSFET N-CH 100V 4A 6UDFN
Diodes Incorporated
552
In Stock
1 : $1.68000
Cut Tape (CT)
3,000 : $0.28313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
4A (Ta)
4.5V, 10V
62mOhm @ 4.5A, 10V
3V @ 250µA
5.1 nC @ 10 V
±20V
266 pF @ 50 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
U-DFN2020-6
MOSFET BVDSS: 61V~100V U-DFN2020
Diodes Incorporated
225
In Stock
1 : $1.94000
Cut Tape (CT)
3,000 : $0.48856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
6A (Ta)
4.5V, 10V
32mOhm @ 6A, 10V
2.5V @ 250µA
11.9 nC @ 10 V
±20V
683 pF @ 50 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
6 UDFN
PTNG 120V LL NCH IN UDFN 2.0X2.0
onsemi
2,255
In Stock
33,000
Factory
1 : $1.96000
Cut Tape (CT)
3,000 : $0.46993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
120 V
4.8A (Ta)
4.5V, 10V
53mOhm @ 5.2A, 10V
3V @ 30µA
7.8 nC @ 10 V
±20V
520 pF @ 60 V
-
620mW (Ta)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-UDFN (2x2)
6-UDFN Exposed Pad
DMTH6016LFDFWQ-7R
MOSFET N-CH 60V 9.4A 6UDFN
Diodes Incorporated
1,010
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $0.58071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
9.4A (Ta)
4.5V, 10V
18mOhm @ 10A, 10V
3V @ 250µA
15.3 nC @ 10 V
±20V
925 pF @ 30 V
-
1.06W (Ta)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
U-DFN2020-6 (SWP) (Type F)
6-UDFN Exposed Pad
6-UDFN Exposed Pad
PCH -60V -12A, DFN2020Y7LSAA, PO
Rohm Semiconductor
3,638
In Stock
1 : $2.54000
Cut Tape (CT)
3,000 : $0.67198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
12A (Tc)
4.5V, 10V
106mOhm @ 3A, 10V
2.5V @ 273µA
15.7 nC @ 10 V
+5V, -20V
710 pF @ 30 V
-
23W (Tc)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN2020Y7LSAA
6-UDFN Exposed Pad
DI002N10PWK
MOSFET N-CH 30V 5A 6-UDFN
Diotec Semiconductor
3,428
In Stock
1 : $0.81000
Cut Tape (CT)
4,000 : $0.17440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4.5V, 10V
20mOhm @ 10A, 10V
2V @ 250µA
11.7 nC @ 10 V
±20V
448 pF @ 15 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-QFN (2x2)
6-UDFN Exposed Pad
U-DFN2020-6
MOSFET N-CH 20V 6.5A 6UDFN
Diodes Incorporated
3,095
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.18915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.5A (Ta)
1.8V, 4.5V
25mOhm @ 4A, 4.5V
1V @ 250µA
12.3 nC @ 10 V
±10V
486 pF @ 10 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
U-DFN2020-6
MOSFET N-CH 30V 9.9A 6UDFN
Diodes Incorporated
2,297
In Stock
3,000
Factory
1 : $1.06000
Cut Tape (CT)
3,000 : $0.24339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
9.9A (Ta)
4.5V, 10V
20.5mOhm @ 7A, 10V
2V @ 250µA
13.2 nC @ 10 V
±20V
641 pF @ 15 V
-
2.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
MOSFET N-CH 20V 15.2A 6UDFN
MOSFET N-CH 20V 15.2A 6UDFN
Diodes Incorporated
5,542
In Stock
144,000
Factory
1 : $1.16000
Cut Tape (CT)
3,000 : $0.27019
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
15.2A (Ta)
1.5V, 4.5V
9mOhm @ 8.5A, 4.5V
1.2V @ 250µA
42.3 nC @ 10 V
±12V
1439 pF @ 10 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6
6-UDFN Exposed Pad
U-DFN2020-6
MOSFET P-CH 12V 12.6A/20A 6UDFN
Diodes Incorporated
2,307
In Stock
1 : $1.13000
Cut Tape (CT)
3,000 : $0.26502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
12.6A (Ta), 20A (Tc)
1.8V, 4.5V
15mOhm @ 5A, 4.5V
900mV @ 250µA
31 nC @ 8 V
±8V
1344 pF @ 10 V
-
720mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
U-DFN2020-6
MOSFET N-CH 30V 12A 6UDFN
Diodes Incorporated
17,824
In Stock
99,000
Factory
1 : $1.22000
Cut Tape (CT)
3,000 : $0.28341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
12mOhm @ 11A, 10V
2V @ 250µA
25.1 nC @ 10 V
±20V
1415 pF @ 15 V
-
2.02W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
U-DFN2020-6
MOSFET N-CH 20V 7.9A 6UDFN
Diodes Incorporated
9,807
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.27524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
7.9A (Ta)
1.5V, 4.5V
25mOhm @ 4A, 4.5V
1V @ 250µA
18 nC @ 8 V
±8V
907 pF @ 10 V
-
660mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
1,174
In Stock
1 : $1.52000
Cut Tape (CT)
3,000 : $0.36758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
8A (Ta)
1.5V, 4.5V
21mOhm @ 8A, 4.5V
900mV @ 250µA
18 nC @ 4.5 V
±8V
1370 pF @ 6 V
-
2.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-DFN (2x2)
6-UDFN Exposed Pad
Showing
of 388

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.