MFR Recommended

AH3369Q-SA-7 | |
|---|---|
DigiKey Part Number | AH3369Q-SA-7DITR-ND - Tape & Reel (TR) AH3369Q-SA-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AH3369Q-SA-7 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Output Type Open Drain |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 17.5mT Trip, 1mT Release | Supplier Device Package SOT-23-3 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 28V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH3329Q-SA-7 | Diodes Incorporated | 0 | 31-AH3329Q-SA-7TR-ND | $0.43696 | MFR Recommended |


