
AH3329Q-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3329Q-SA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH3329Q-SA-7 |
Description | HALL UNIPOLAR SWITCH SSOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 28V |
Mfr | Current - Supply (Max) 4mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 60mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 150°C (TA) |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 20mT Trip, 12.5mT Release | Supplier Device Package SOT-23-3 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43696 | $1,310.88 |

