SB-900-0000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digital Six Labs
In Stock: 0
Unit Price: $287.49000
Datasheet
RF Sensor 900MHz I2C, UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB-900-0000

DigiKey Part Number
1661-1007-ND
Manufacturer
Manufacturer Product Number
SB-900-0000
Description
BASIC SENSORBLOCK - 902-928MHZ
Customer Reference
Detailed Description
RF Sensor 900MHz I2C, UART
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
900MHz
Manufacturer
Digital Six Labs
Applications
Remote Sensors and Triggers
Series
Interface
I2C, UART
Packaging
Bulk
Voltage - Supply
1.8V ~ 3.6V
Part Status
Obsolete
Base Product Number
Function
Sensor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WB1-9-00-NNNNNNNN-0000-LRDigital Six Labs0WB1-9-00-NNNNNNNN-0000-LR-ND$287.49000Similar
Obsolete
This product is no longer manufactured. View Substitutes