Temperature Sensor Voltage, 900MHz Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WB1-9-00-NNNNNNNN-0000-LR

DigiKey Part Number
WB1-9-00-NNNNNNNN-0000-LR-ND
Manufacturer
Manufacturer Product Number
WB1-9-00-NNNNNNNN-0000-LR
Description
SENSOR MULT TEMPERATURE
Customer Reference
Detailed Description
Temperature Sensor Voltage, 900MHz Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensor Type
Temperature
Manufacturer
Digital Six Labs
Output Type
Voltage, 900MHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$287.49000$287.49
25$258.74240$6,468.56
Manufacturers Standard Package