TEL0107 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WIZnet
In Stock: 12
Unit Price: $9.55000
Datasheet
Image for TEL0107 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEL0107

DigiKey Part Number
TEL0107-ND
Manufacturer
Manufacturer Product Number
TEL0107
Description
RF TXRX MOD WIFI THROUGH HOLE
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.48GHz Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz ~ 2.48GHz
Mfr
Power - Output
18dBm
Packaging
Tray
Serial Interfaces
UART
Part Status
Obsolete
Utilized IC / Part
MT7681
DigiKey Programmable
Not Verified
Voltage - Supply
3.3V
RF Family/Standard
WiFi
Mounting Type
Through Hole
Protocol
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WIZFI360IO-HWIZnet121278-WIZFI360IO-H-ND$9.55000Similar
Obsolete
This product is no longer manufactured. View Substitutes