


Category | Serial Interfaces UART |
Mfr | Antenna Type Integrated, Trace |
Packaging Box | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Current - Receiving 110mA |
DigiKey Programmable Not Verified | Current - Transmitting 230mA |
RF Family/Standard WiFi | Mounting Type Through Hole |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 20-DIP Module |
Data Rate 2Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.55000 | $9.55 |

