
2474R-21L | |
|---|---|
DigiKey Part Number | 197-2474R-21LTR-ND - Tape & Reel (TR) 197-2474R-21LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2474R-21L |
Description | FIXED IND 47UH 1.84A 104 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Molded Inductor 1.84 A 104mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 930mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 104mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.06000 | $10.06 |
| 10 | $8.27600 | $82.76 |
| 25 | $7.65680 | $191.42 |
| 50 | $7.21980 | $360.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.80810 | $680.81 |
| 200 | $6.42025 | $1,284.05 |
| 300 | $6.20400 | $1,861.20 |
| 500 | $5.94212 | $2,971.06 |
| 700 | $5.77587 | $4,043.11 |
| 1,000 | $5.60490 | $5,604.90 |

