Delevan Fixed Inductors

Results: 26,431
Stocking Options
Environmental Options
Media
Exclude
26,431Results
Applied FiltersRemove All

Showing
of 26,431
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1812 Series
FIXED IND 100UH 158MA 8 OHM SMD
Delevan
38,877
In Stock
1 : $3.38000
Cut Tape (CT)
500 : $1.99698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
100 µH
±5%
158 mA
-
Unshielded
8Ohm Max
50 @ 2.5MHz
8MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
1812 Series
FIXED IND 1MH 55MA 60 OHM SMD
Delevan
3,810
In Stock
1 : $3.38000
Cut Tape (CT)
500 : $1.99698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 mH
±5%
55 mA
-
Unshielded
60Ohm Max
30 @ 790kHz
2.5MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
1025 Series
FIXED IND 220NH 1.04A 140 MOHM
Delevan
789
In Stock
1 : $3.48000
Cut Tape (CT)
500 : $2.05452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Phenolic
220 nH
±10%
1.04 A
-
Unshielded
140mOhm Max
33 @ 25MHz
510MHz
-
-55°C ~ 125°C
25 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
-
1210 Series
FIXED IND 47NH 636MA 300 MOHM
Delevan
1,918
In Stock
1 : $3.49000
Cut Tape (CT)
500 : $2.06006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Phenolic
47 nH
±10%
636 mA
-
Unshielded
300mOhm Max
30 @ 50MHz
800MHz
-
-55°C ~ 125°C
50 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
SPD62 Series
FIXED IND 47UH 700MA 750 MOHM
Delevan
9,343
In Stock
1 : $4.06000
Cut Tape (CT)
1,500 : $2.18596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
700 mA
700mA
Shielded
750mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
SPD62 Series
FIXED IND 4.7UH 2A 150 MOHM SMD
Delevan
6,723
In Stock
1 : $4.06000
Cut Tape (CT)
1,500 : $2.18596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
2 A
2A
Shielded
150mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
1812 Series
FIXED IND 270UH 129MA 12 OHM SMD
Delevan
9,716
In Stock
1 : $3.96000
Cut Tape (CT)
500 : $2.33788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
270 µH
±5%
129 mA
-
Unshielded
12Ohm Max
40 @ 790kHz
4MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
1812 Series
FIXED IND 22UH 250MA 3.2 OHM SMD
Delevan
2,484
In Stock
1 : $3.96000
Cut Tape (CT)
500 : $2.33788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±5%
250 mA
-
Unshielded
3.2Ohm Max
50 @ 2.5MHz
13MHz
-
-55°C ~ 125°C
2.5 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
1812 Series
FIXED IND 4.7UH 448MA 1 OHM SMD
Delevan
1,833
In Stock
1 : $3.96000
Cut Tape (CT)
500 : $2.33788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
4.7 µH
±5%
448 mA
-
Unshielded
1Ohm Max
50 @ 7.9MHz
35MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
1025 Series
FIXED IND 100UH 84MA 8 OHM TH
Delevan
2,663
In Stock
1 : $4.27000
Bulk
Bulk
Active
Molded
Ferrite
100 µH
±10%
84 mA
-
Unshielded
8Ohm Max
50 @ 2.5MHz
13MHz
-
-55°C ~ 105°C
2.5 MHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
-
SPD62 Series
FIXED IND 3.5UH 2.5A 120 MOHM
Delevan
2,268
In Stock
1 : $4.71000
Cut Tape (CT)
1,500 : $2.53259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.5 µH
±20%
2.5 A
2.5A
Shielded
120mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
1812 Series
FIXED IND 1UH 1.05A 113 MOHM SMD
Delevan
499
In Stock
1 : $5.23000
Cut Tape (CT)
500 : $3.08304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 µH
±10%
1.05 A
2.4A
Unshielded
113mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
1210 Series
FIXED IND 1.8UH 498MA 650 MOHM
Delevan
50,667
In Stock
1 : $5.12000
Cut Tape (CT)
500 : $3.02382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1.8 µH
±10%
498 mA
-
Shielded
650mOhm Max
40 @ 7.9MHz
95MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1210 Series
FIXED IND 820NH 565MA 600 MOHM
Delevan
785
In Stock
1 : $5.12000
Cut Tape (CT)
500 : $3.02382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron
820 nH
±10%
565 mA
-
Shielded
600mOhm Max
40 @ 25MHz
170MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
4922 Series
FIXED IND 22UH 1.61A 152 MOHM
Delevan
406
In Stock
1 : $5.59000
Cut Tape (CT)
800 : $3.16890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±15%
1.61 A
1.61A
Unshielded
152mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.505" L x 0.240" W (12.82mm x 6.09mm)
0.230" (5.84mm)
S1812 Series
FIXED IND 22UH 277MA 2.6 OHM SMD
Delevan
3,859
In Stock
1 : $5.34000
Cut Tape (CT)
500 : $3.14962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±10%
277 mA
-
Shielded
2.6Ohm Max
50 @ 2.5MHz
14MHz
-
-55°C ~ 125°C
2.5 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
FIXED IND 100UH 169MA 7 OHM SMD
Delevan
463
In Stock
1 : $5.34000
Cut Tape (CT)
500 : $3.14962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
100 µH
±10%
169 mA
-
Shielded
7Ohm Max
40 @ 790kHz
7MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
FIXED IND 1MH 60MA 55 OHM SMD
Delevan
312
In Stock
1 : $5.34000
Cut Tape (CT)
500 : $3.14962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 mH
±10%
60 mA
-
Shielded
55Ohm Max
40 @ 790kHz
2MHz
-
-55°C ~ 125°C
790 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
FIXED IND 47UH 242MA 3.4 OHM SMD
Delevan
4,403
In Stock
1 : $5.59000
Cut Tape (CT)
500 : $3.29952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
47 µH
±10%
242 mA
-
Shielded
3.4Ohm Max
50 @ 2.5MHz
9MHz
-
-55°C ~ 125°C
2.5 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
4922 Series
FIXED IND 220UH 500MA 1.58 OHM
Delevan
1,327
In Stock
1 : $6.54000
Cut Tape (CT)
800 : $3.71050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±15%
500 mA
500mA
Unshielded
1.58Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.505" L x 0.240" W (12.82mm x 6.09mm)
0.230" (5.84mm)
S1812 Series
FIXED IND 1UH 755MA 350 MOHM SMD
Delevan
5,415
In Stock
1 : $6.47000
Cut Tape (CT)
500 : $3.82116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 µH
±10%
755 mA
-
Shielded
350mOhm Max
40 @ 7.9MHz
160MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
FIXED IND 33UH 258MA 3 OHM SMD
Delevan
2,016
In Stock
1 : $6.47000
Cut Tape (CT)
500 : $3.82116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
33 µH
±10%
258 mA
-
Shielded
3Ohm Max
50 @ 2.5MHz
12MHz
-
-55°C ~ 125°C
2.5 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
SDS680R Pkg
FIXED IND 6.8UH 1.2A 65 MOHM SMD
Delevan
17,914
In Stock
1 : $7.26000
Cut Tape (CT)
2,000 : $4.04743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
1.2 A
-
Shielded
65mOhm Max
-
50MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.175" W (6.60mm x 4.45mm)
0.115" (2.92mm)
SDS680R Pkg
FIXED IND 10MH 20MA 32.8 OHM SMD
Delevan
13,942
In Stock
1 : $7.26000
Cut Tape (CT)
2,000 : $4.04743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 mH
±20%
20 mA
-
Shielded
32.8Ohm Max
-
800kHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.175" W (6.60mm x 4.45mm)
0.115" (2.92mm)
SDS680R Pkg
FIXED IND 47UH 500MA 230 MOHM
Delevan
3,777
In Stock
1 : $7.26000
Cut Tape (CT)
2,000 : $4.04743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
500 mA
-
Shielded
230mOhm Max
-
20MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.175" W (6.60mm x 4.45mm)
0.115" (2.92mm)
Showing
of 26,431

Delevan Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.