
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 930mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 104mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.29000 | $10.29 |
| 10 | $8.46400 | $84.64 |
| 25 | $7.83000 | $195.75 |
| 50 | $7.38300 | $369.15 |
| 100 | $6.96180 | $696.18 |
| 300 | $6.34417 | $1,903.25 |
| 500 | $6.07640 | $3,038.20 |
| 1,000 | $5.73156 | $5,731.56 |
| 2,500 | $5.70241 | $14,256.03 |

