
COMP-203 | |
|---|---|
DigiKey Part Number | 3145-COMP-203-ND |
Manufacturer | |
Manufacturer Product Number | COMP-203 |
Description | BATTERY LITHIUM 3.6V AA |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Bulk | Size / Dimension 2.10" Dia x 0.60" H (53.3mm x 15.2mm) |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size |

