2.6Ah Batteries Non-Rechargeable (Primary)

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
COMP-6-SAFT
SAFT LS14500 LITHIUM 3.6V AA BAT
Saft
18,131
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Lithium Thionyl Chloride
AA
3.6 V
2.6Ah
0.60" Dia x 2.00" H (15.3mm x 50.8mm)
Button Top (Extending)
-
LS14500
3.6 VOLT SAFT LS14500 AA SIZE LI
Saft
17,566
Marketplace
Unavailable
Unavailable in your selected currency
-
Bag
Active
Lithium Thionyl Chloride
AA
3.6 V
2.6Ah
0.58" Dia x 1.98" H (14.6mm x 50.3mm)
Button Top (Extending)
-
LS14500AX
BATTERY LITHIUM 3.6V AA
Saft
710
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Lithium Thionyl Chloride
AA
3.6 V
2.6Ah
0.57" Dia x 1.97" H (14.5mm x 50.1mm)
Axial Leaded
-
LCPLC-703
LS14500-MDS,ER6VC119A
Dantona Industries
125
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Lithium
-
3.6 V
2.6Ah
0.58" Dia x 2.1" H (14.7mm x 53.3mm)
Wire Leads with Connector
-
Replacement Mitsubishi Battery
Replacement Mitsubishi Battery
Dantona Industries
227
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Lithium Thionyl Chloride
AA
3.6 V
2.6Ah
0.60" Dia x 2.10" H (15.2mm x 53.3mm)
Wire Leads with Connector
-
COMP-320
BATTERY LITHIUM 3.6V AA
Dantona Industries
140
Marketplace
Unavailable
Unavailable in your selected currency
-
Box
Active
Lithium Thionyl Chloride
AA
3.6 V
2.6Ah
0.60" Dia x 2.10" H (15.3mm x 53.3mm)
Wire Leads with Connector
-
ER6-WK11, ER6VCT, LS14500-MER
ER6-WK11, ER6VCT, LS14500-MER
Dantona Industries
207
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Lithium Thionyl Chloride
AA
3.6 V
2.6Ah
2.10" Dia x 0.60" H (53.3mm x 15.2mm)
Wire Leads with Connector
-
LCPLC-702
LS14500-MER,ER6-WK11,
Dantona Industries
68
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Lithium
-
3.6 V
2.6Ah
0.58" Dia x 2.1" H (14.7mm x 53.3mm)
Wire Leads with Connector
-
ER14505J-T AA
BATTERY LITHIUM 3.6V AA
Jauch America
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Lithium
AA
3.6 V
2.6Ah
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Solder Tab
-
Showing
of 9

2.6Ah Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.