
430603110 | |
|---|---|
DigiKey Part Number | 364-430603110-ND |
Manufacturer | |
Manufacturer Product Number | 430603110 |
Description | CONN BARRIER STRP 11CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 11 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 11 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430600110 | Curtis Industries | 0 | 364-430600110-ND | $9.18840 | Parametric Equivalent |
| 430601110 | Curtis Industries | 0 | 364-430601110-ND | $9.38865 | Parametric Equivalent |
| 430602110 | Curtis Industries | 0 | 364-430602110-ND | $9.81135 | Parametric Equivalent |
| 430610110 | Curtis Industries | 0 | 364-430610110-ND | $9.61115 | Parametric Equivalent |
| 430611110 | Curtis Industries | 0 | 364-430611110-ND | $10.16735 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $9.81135 | $1,962.27 |








