430602110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $9.18840
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $9.38865
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $9.81135
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $9.61115
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $10.16735
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $10.50105
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $10.50105
Datasheet
Image for 430602110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430602110

DigiKey Part Number
364-430602110-ND
Manufacturer
Manufacturer Product Number
430602110
Description
CONN BARRIER STRP 11CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Wire Wrap
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
11
Terminal Screw Finish
Nickel
Number of Wire Entries
11
Mounting Type
Chassis, Panel; Through Hole
Pitch
0.438" (11.12mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430600110Curtis Industries0364-430600110-ND$9.18840Parametric Equivalent
430601110Curtis Industries0364-430601110-ND$9.38865Parametric Equivalent
430603110Curtis Industries0364-430603110-ND$9.81135Parametric Equivalent
430610110Curtis Industries0364-430610110-ND$9.61115Parametric Equivalent
430611110Curtis Industries0364-430611110-ND$10.16735Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
200$9.81135$1,962.27