
632L3I033M00000 | |
|---|---|
DigiKey Part Number | 110-632L3I033M00000TR-ND - Tape & Reel (TR) 110-632L3I033M00000CT-ND - Cut Tape (CT) 110-632L3I033M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I033M00000 |
Description | XTAL OSC XO 33.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.99400 | $19.94 |
| 25 | $1.88560 | $47.14 |
| 50 | $1.80780 | $90.39 |
| 100 | $1.73300 | $173.30 |
| 250 | $1.63884 | $409.71 |
| 500 | $1.57110 | $785.55 |
| 1,000 | $1.50615 | $1,506.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.40878 | $4,226.34 |
| 6,000 | $1.35067 | $8,104.02 |
| 9,000 | $1.31782 | $11,860.38 |

