AVEK106M16B12T-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 7,036
Unit Price: $1.30000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4,670
Unit Price: $1.08000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5
Unit Price: $1.30000
Datasheet

Direct


Rubycon
In Stock: 1,533
Unit Price: $0.78000
Datasheet

Direct


Rubycon
In Stock: 2,291
Unit Price: $0.74000
Datasheet

Direct


Würth Elektronik
In Stock: 9,197
Unit Price: $0.27000
Datasheet

Direct


Würth Elektronik
In Stock: 57,903
Unit Price: $0.26000
Datasheet

Direct


Panasonic Industry
In Stock: 56,804
Unit Price: $0.56000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.07961
Datasheet

Direct


Nichicon
In Stock: 1,958
Unit Price: $0.74000
Datasheet

Upgrade


Rubycon
In Stock: 15,500
Unit Price: $0.58000
Datasheet

Upgrade


Panasonic Industry
In Stock: 40,051
Unit Price: $0.56000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13,311
Unit Price: $0.56000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08174
Datasheet
Image for AVEK106M16B12T-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVEK106M16B12T-F

DigiKey Part Number
AVEK106M16B12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVEK106M16B12T-F
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 39.8Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
20 mA @ 10 kHz
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
ESR (Equivalent Series Resistance)
39.8Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK106M16B12T-FCornell Dubilier Knowles7,036338-2131-1-ND$1.30000Direct
AFK106M25B12T-FCornell Dubilier Knowles4,670338-2132-1-ND$1.08000Upgrade
AFK106M35B12T-FCornell Dubilier Knowles5338-2133-1-ND$1.30000Upgrade
16JZV10M4X6.1Rubycon1,5331189-16JZV10M4X6.1CT-ND$0.78000Direct
16TZV10M4X6.1Rubycon2,2911189-1537-1-ND$0.74000Direct
Obsolete
This product is no longer manufactured. View Substitutes