
942C8P22K-F | |
|---|---|
DigiKey Part Number | 942C8P22K-F-ND |
Manufacturer | |
Manufacturer Product Number | 942C8P22K-F |
Description | CAP FILM 0.22UF 10% 850VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 360V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 942C8P22K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 7 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.709" Dia x 1.339" L (18.00mm x 34.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 360V | Applications High Pulse, DV/DT |
Voltage Rating - DC 850V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.35000 | $7.35 |
| 25 | $4.77120 | $119.28 |
| 50 | $4.46200 | $223.10 |
| 100 | $4.20760 | $420.76 |
| 500 | $3.77716 | $1,888.58 |
| 1,000 | $3.64385 | $3,643.85 |
| 2,500 | $3.50300 | $8,757.50 |

