
226MWR100K | |
|---|---|
DigiKey Part Number | 226MWR100K-ND |
Manufacturer | |
Manufacturer Product Number | 226MWR100K |
Description | CAP FILM 22UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 63V 100V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.866" Dia x 1.811" L (22.00mm x 46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 63V | Features Low ESR |
Voltage Rating - DC 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.21000 | $17.21 |
| 10 | $13.20600 | $132.06 |
| 50 | $11.60620 | $580.31 |
| 100 | $11.11100 | $1,111.10 |
| 500 | $10.27210 | $5,136.05 |
| 1,000 | $10.01204 | $10,012.04 |

