
223MWR400K | |
|---|---|
DigiKey Part Number | 1572-1367-ND |
Manufacturer | |
Manufacturer Product Number | 223MWR400K |
Description | CAP FILM 0.022UF 400VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 64.305 Ohms |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.217" Dia x 0.551" L (5.50mm x 14.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.15400 | $11.54 |
| 50 | $0.90440 | $45.22 |
| 200 | $0.76420 | $152.84 |
| 600 | $0.68623 | $411.74 |
| 1,000 | $0.65743 | $657.43 |
| 2,600 | $0.61347 | $1,595.02 |
| 5,000 | $0.58949 | $2,947.45 |

