0.022 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

223MPW160K

DigiKey Part Number
1572-1363-ND
Manufacturer
Manufacturer Product Number
223MPW160K
Description
CAP FILM 0.022UF 160VDC AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
8.038 Ohms
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.217" Dia x 0.453" L (5.50mm x 11.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
90V
Applications
DC Link, DC Filtering
Voltage Rating - DC
160V
Features
Low ESR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,776
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.12000$11.20
50$0.87920$43.96
200$0.74415$148.83
600$0.66895$401.37
1,000$0.64116$641.16
2,600$0.59875$1,556.75
5,000$0.57563$2,878.15
Manufacturers Standard Package