1 µF Film Capacitor 63V 100V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150105K100IC

DigiKey Part Number
338-3909-ND
Manufacturer
Manufacturer Product Number
150105K100IC
Description
CAP FILM 1UF 10% 100VDC AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
150105K100IC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
100V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.394" Dia x 0.807" L (10.00mm x 20.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,678
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.57500$35.75
50$2.97260$148.63
200$2.63295$526.59
600$2.44355$1,466.13
1,000$2.37346$2,373.46
2,600$2.26650$5,892.90
5,000$2.20816$11,040.80
Manufacturers Standard Package