
103MWR630K | |
|---|---|
DigiKey Part Number | 1572-1004-ND |
Manufacturer | |
Manufacturer Product Number | 103MWR630K |
Description | CAP FILM 10000PF 630VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 103MWR630K Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 141.471 Ohms |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.236" Dia x 0.551" L (6.00mm x 14.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 630V | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.22900 | $12.29 |
| 50 | $0.96660 | $48.33 |
| 200 | $0.81930 | $163.86 |
| 600 | $0.73718 | $442.31 |
| 1,000 | $0.70682 | $706.82 |
| 2,600 | $0.66052 | $1,717.35 |
| 5,000 | $0.63527 | $3,176.35 |

