10000 pF Film Capacitor 200V 400V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103MWR400K

DigiKey Part Number
1572-1257-ND
Manufacturer
Manufacturer Product Number
103MWR400K
Description
CAP FILM 10000PF 400VDC AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 200V 400V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
103MWR400K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
141.471 Ohms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.197" Dia x 0.453" L (5.00mm x 11.50mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,582
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.85000$1.85
10$1.19700$11.97
50$0.94000$47.00
200$0.79590$159.18
600$0.71557$429.34
1,000$0.68587$685.87
2,600$0.64055$1,665.43
5,000$0.61583$3,079.15
Manufacturers Standard Package