24.576 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T200F-024.576M

DigiKey Part Number
CW859TR-ND - Tape & Reel (TR)
CW859CT-ND - Cut Tape (CT)
CW859DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T200F-024.576M
Description
XTAL OSC TCXO 24.5760MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24.576 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±200ppb
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
2.1mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
10-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.20000$47.20
10$42.41400$424.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$34.65172$8,662.93
Manufacturers Standard Package