
OH300-71003SV-100.0M | |
|---|---|
DigiKey Part Number | CW918TR-ND - Tape & Reel (TR) CW918CT-ND - Cut Tape (CT) CW918DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OH300-71003SV-100.0M |
Description | XTAL OSC VCOCXO 100.0000MHZ SNWV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCOCXO Sine Wave Oscillator 3.3V 7-SMD, No Lead |
Datasheet | Datasheet |
Category | Output Sine Wave |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±10ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 7-SMD, No Lead |
Type | Size / Dimension 1.000" L x 0.866" W (25.40mm x 22.00mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.16000 | $153.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $125.13120 | $3,128.28 |

