Image for CFM300M240C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM300M240C

DigiKey Part Number
2034-CFM300M240C-ND
Manufacturer
Manufacturer Product Number
CFM300M240C
Description
AC/DC CONVERTER 24V 200W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
93.5%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.36" L x 3.43" W x 1.59" H (136.0mm x 87.0mm x 40.4mm)
Approval Agency
CE, cURus, FCC, TUV
Standard Number
60601-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$206.71000$206.71
Manufacturers Standard Package