200W (300W Forced Air) AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock | 1 : $101.17000 Box | Box | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 13.33 A | 200W (300W Forced Air) | ITE (Commercial) | 3 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CB, CE, cURus, TUV | - | |||
125 In Stock | 1 : $101.17000 Box | Box | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 8.33 A | 200W (300W Forced Air) | ITE (Commercial) | 3 kV | 92.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CB, CE, cURus, TUV | - | |||
76 In Stock | 1 : $101.17000 Box | Box | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 4.17 A | 200W (300W Forced Air) | ITE (Commercial) | 3 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CB, CE, cURus, TUV | - | |||
67 In Stock | 1 : $101.17000 Box | Box | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 16.67 A | 200W (300W Forced Air) | ITE (Commercial) | 3 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CB, CE, cURus, TUV | - | |||
77 In Stock | 1 : $105.13000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 4.17 A | 200W (300W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | CB, CE, cURus, TUV | - | |||
548 In Stock | 1 : $107.77000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 4.17 A | 200W (300W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV | - | |||
579 In Stock | 1 : $113.05000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 16.67 A | 200W (300W Forced Air) | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV | - | |||
132 In Stock | 1 : $114.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 8.33 A | 200W (300W Forced Air) | Medical | 4 kV | 92.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV | - | |||
167 In Stock | 1 : $114.58000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 8.33 A | 200W (300W Forced Air) | Medical | 4 kV | 92.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | CB, CE, cURus, TUV | - | |||
185 In Stock | 1 : $116.99000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 16.67 A | 200W (300W Forced Air) | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | CB, CE, cURus, TUV | - | |||
40 In Stock | 1 : $193.42000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 390 VDC | 12V | - | - | - | - | - | 25 A | 200W (300W Forced Air) | ITE (Commercial) | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CE | 62368-1 | |||
96 In Stock | 1 : $219.72000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 8.33 A | 200W (300W Forced Air) | Medical | 4 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.46" W x 1.59" H (136.0mm x 88.0mm x 40.4mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
33 In Stock | 1 : $105.13000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 13.33 A | 200W (300W Forced Air) | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | CB, CE, cURus, TUV | - | |||
49 In Stock | 1 : $226.33000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 16.67 A | 200W (300W Forced Air) | Medical | 4 kV | 92.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
56 In Stock | 1 : $339.47000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 4.17 A | 200W (300W Forced Air) | Medical | 4 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.46" W x 1.59" H (136.0mm x 88.0mm x 40.4mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
37 In Stock | 1 : $116.87000 Box | Box | Active | Open Frame | 1 | 100 ~ 240 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 16.7 A | 200W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CE, CSA, cURus, UL | 60601-1; 62368-1 | |||
33 In Stock | 1 : $183.90000 Box | Box | Active | Open Frame | 1 | 100 ~ 240 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 8.35 A | 200W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CE, CSA, cURus, UL | 60601-1; 62368-1 | |||
51 In Stock | 1 : $217.66000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 5.56 A | 200W (300W Forced Air) | Medical | 4 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.46" W x 1.59" H (136.0mm x 88.0mm x 40.4mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
50 In Stock | 1 : $152.80000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 5.56 A | 200W (300W Forced Air) | ITE (Commercial) | 3 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 60950-1 | |||
38 In Stock | 1 : $142.54000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | 200W (300W Forced Air) | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C | DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.73" H (127.0mm x 76.2mm x 44.0mm) | CB, CE, cURus, UKCA | 62368-1 | |||
42 In Stock | 1 : $195.81000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 390 VDC | 15V | - | - | - | - | - | 20 A | 200W (300W Forced Air) | Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.0mm) | CE | 60601-1 | |||
37 In Stock | 1 : $195.81000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 390 VDC | 12V | - | - | - | - | - | 25 A | 200W (300W Forced Air) | Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.0mm) | CE | 60601-1 | |||
35 In Stock | 1 : $166.82000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 25 A | 200W (300W Forced Air) | ITE (Commercial), Medical | - | 91% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.31" L x 6.82" W x 1.58" H (84.1mm x 173.2mm x 40.1mm) | CE, cURus, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock 147 Marketplace | 1 : $232.66000 Box | Bulk Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 7.5 A | 200W (300W Forced Air) | ITE (Commercial) | 5.9 kV | - | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CE | - | |||
0 In Stock 44 Marketplace | 21 : $216.52095 Box | Bulk Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 12 A | 200W (300W Forced Air) | ITE (Commercial) | 5.9 kV | - | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CE | - |