
CTMC2220F-682J | |
|---|---|
DigiKey Part Number | 4161-CTMC2220F-682J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTMC2220F-682J |
Description | FIXED IND 6.8MH 30MA 110 OHM SMD |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Molded Inductor 30 mA 110Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 110Ohm Max |
Series | Q @ Freq 20 @ 252kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 700kHz |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Molded | Inductance Frequency - Test 252 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.232" L x 0.205" W (5.90mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.169" (4.30mm) |

