30 mA Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,283 In Stock | 1 : $0.29000 Cut Tape (CT) 10,000 : $0.13738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±5% | 30 mA | - | Shielded | 1.3Ohm Max | 30 @ 10MHz | 80MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
12,656 In Stock | 1 : $0.14000 Cut Tape (CT) 2,000 : $0.04979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±10% | 30 mA | - | Shielded | 1Ohm Max | 45 @ 10MHz | 35MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
4,456 In Stock | 1 : $0.14000 Cut Tape (CT) 4,000 : $0.06347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±10% | 30 mA | - | Shielded | 800mOhm | 45 @ 10MHz | 41MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
30,144 In Stock | 1 : $0.16000 Cut Tape (CT) 4,000 : $0.08235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±10% | 30 mA | - | Shielded | 1.3Ohm Max | 35 @ 10MHz | 65MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
31,376 In Stock | 1 : $0.17000 Cut Tape (CT) 4,000 : $0.08402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.7 µH | ±10% | 30 mA | - | Shielded | 1.15Ohm Max | 35 @ 10MHz | 70MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,800 In Stock | 1 : $0.17000 Cut Tape (CT) 4,000 : $0.08402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±10% | 30 mA | - | Shielded | 1.6Ohm Max | 35 @ 10MHz | 55MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
5,272 In Stock | 1 : $0.17000 Cut Tape (CT) 4,000 : $0.08402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±10% | 30 mA | - | Shielded | 1Ohm Max | 35 @ 10MHz | 80MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
2,976 In Stock | 1 : $0.17000 Cut Tape (CT) 2,000 : $0.09569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±10% | 30 mA | - | Shielded | 700mOhm Max | 45 @ 10MHz | 50MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
17,809 In Stock | 1 : $0.20142 Cut Tape (CT) 4,000 : $0.10162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.7 µH | ±5% | 30 mA | - | Shielded | 1.15Ohm Max | 35 @ 10MHz | 70MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
11,753 In Stock | 1 : $0.20142 Cut Tape (CT) 4,000 : $0.10162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±5% | 30 mA | - | Shielded | 1.3Ohm Max | 35 @ 10MHz | 65MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,821 In Stock | 1 : $0.20000 Cut Tape (CT) 2,000 : $0.11009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±5% | 30 mA | - | Shielded | 700mOhm Max | 45 @ 10MHz | 50MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
7,394 In Stock | 1 : $0.20000 Cut Tape (CT) 4,000 : $0.10162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±5% | 30 mA | - | Shielded | 1.6Ohm Max | 35 @ 10MHz | 55MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
6,311 In Stock | 1 : $0.20000 Cut Tape (CT) 4,000 : $0.10162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±5% | 30 mA | - | Shielded | 1Ohm Max | 35 @ 10MHz | 80MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
1,570 In Stock | 1 : $0.20000 Cut Tape (CT) 4,000 : $0.10162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.9 µH | ±5% | 30 mA | - | Shielded | 1.45Ohm Max | 35 @ 10MHz | 60MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
21,153 In Stock | 1 : $0.26000 Cut Tape (CT) 10,000 : $0.11986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±10% | 30 mA | - | Shielded | 1.3Ohm Max | 30 @ 10MHz | 80MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
4,495 In Stock | 1 : $0.29000 Cut Tape (CT) 4,000 : $0.14638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±5% | 30 mA | - | Shielded | 1.3Ohm Max | 35 @ 10MHz | 70MHz | AEC-Q200 | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
2,112 In Stock | 1 : $0.29000 Cut Tape (CT) 4,000 : $0.14638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±5% | 30 mA | - | Shielded | 1.6Ohm Max | 35 @ 10MHz | 55MHz | AEC-Q200 | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
2,390 In Stock | 1 : $0.30259 Cut Tape (CT) 10,000 : $0.14124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.8 µH | ±5% | 30 mA | - | Shielded | 1.05Ohm Max | 30 @ 10MHz | 90MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
13,658 In Stock | 1 : $0.30000 Cut Tape (CT) 10,000 : $0.14124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.8 µH | ±5% | 30 mA | - | Shielded | 1.05Ohm Max | 30 @ 10MHz | 90MHz | AEC-Q200 | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
11,625 In Stock | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.20329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 30 mA | - | Shielded | 17.4Ohm Max | - | - | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
7,098 In Stock | 1 : $0.39000 Cut Tape (CT) 500 : $0.22774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 30 mA | - | Unshielded | 40Ohm Max | 30 @ 252kHz | 2.5MHz | - | -40°C ~ 125°C | 252 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
15,888 In Stock | 1 : $0.40000 Cut Tape (CT) 500 : $0.23862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 30 mA | - | Unshielded | 40Ohm Max | 30 @ 252kHz | 2.5MHz | - | -40°C ~ 125°C | 252 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,946 In Stock | 1 : $0.43000 Cut Tape (CT) 500 : $0.25690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 mH | ±5% | 30 mA | - | Unshielded | 40Ohm Max | 30 @ 252kHz | 2.5MHz | - | -40°C ~ 100°C | 252 kHz | - | Surface Mount | Nonstandard, 2 Lead | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
7,707 In Stock | 1 : $0.67000 Cut Tape (CT) 1,500 : $0.33743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Drum Core, Wirewound | Ferrite | 47 mH | ±5% | 30 mA | - | Unshielded | 230Ohm Max | 40 @ 79.6kHz | 180kHz | - | -55°C ~ 125°C | 10 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
632 In Stock | 1 : $1.89643 Cut Tape (CT) 500 : $1.14100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 30 mA | - | Unshielded | 40Ohm Max | 30 @ 250kHz | 2.5MHz | - | -55°C ~ 125°C | 250 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) |