
CTCDRH127/LDF-151M | |
|---|---|
DigiKey Part Number | 4161-CTCDRH127/LDF-151M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTCDRH127/LDF-151M |
Description | FIXED IND 150UH 1.76A 227 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 1.76 A 227mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 227mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |

