150 µH Fixed Inductors

Results: 2,009
Stocking Options
Environmental Options
Media
Exclude
2,009Results
Applied FiltersRemove All

Showing
of 2,009
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
VLS6045EX
FIXED IND 150UH 700MA 760 MOHM
TDK Corporation
17,112
In Stock
1 : $0.49000
Cut Tape (CT)
1,500 : $0.27344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
700 mA
900mA
Shielded
760mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
TYS8040 SERIES
FIXED IND 150UH 850MA 410 MOHM
Laird-Signal Integrity Products
2,910
In Stock
1 : $0.86000
Cut Tape (CT)
1,000 : $0.47993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
150 µH
±20%
850 mA
1.1A
Shielded
410mOhm Max
-
3.5MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.165" (4.20mm)
DR74-1R5-R
FIXED IND 150UH 690MA 591 MOHM
Eaton - Electronics Division
0
In Stock
Check Lead Time
1 : $0.88000
Cut Tape (CT)
1,100 : $0.50468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
690 mA
810mA
Shielded
591mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.171" (4.35mm)
SLF7045 Series
FIXED IND 150UH 550MA 408 MOHM
TDK Corporation
28,000
In Stock
1 : $1.11000
Cut Tape (CT)
1,000 : $0.62936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
150 µH
±20%
550 mA
400mA
Shielded
408mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.276" W (7.00mm x 7.00mm)
0.189" (4.80mm)
SRU1038 Series
FIXED IND 150UH 900MA 358 MOHM
Bourns Inc.
2,628
In Stock
1 : $1.23000
Cut Tape (CT)
800 : $0.69735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±30%
900 mA
800mA
Shielded
358mOhm
20 @ 796kHz
5MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
SRR1260 Series
FIXED IND 150UH 1.55A 260 MOHM
Bourns Inc.
817
In Stock
1 : $1.56000
Cut Tape (CT)
600 : $0.90365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±10%
1.55 A
1.55A
Shielded
260mOhm Max
20 @ 796kHz
5MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.256" (6.50mm)
SRR1210-330M
FIXED IND 150UH 2.2A 190 MOHM
Bourns Inc.
52,635
In Stock
1 : $1.85000
Cut Tape (CT)
250 : $0.98488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
2.2 A
1.8A
Shielded
190mOhm Max
12 @ 796kHz
2.2MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
WE-PD Series
FIXED IND 150UH 1.55A 200 MOHM
Würth Elektronik
1,765
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $1.34314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Manganese Zinc Ferrite (MnZn)
150 µH
±20%
1.55 A
2A
Shielded
200mOhm Max
-
4.2MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.236" (6.00mm)
B82462G4
FIXED IND 150UH 380MA 1.05 OHM
EPCOS - TDK Electronics
4,240
In Stock
1 : $1.92000
Cut Tape (CT)
2,500 : $0.94121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
380 mA
330mA
Shielded
1.05Ohm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.248" L x 0.248" W (6.30mm x 6.30mm)
0.118" (3.00mm)
WE-PD Series
FIXED IND 150UH 2.1A 200 MOHM
Würth Elektronik
7,214
In Stock
1 : $3.96000
Cut Tape (CT)
250 : $2.42108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
150 µH
±20%
2.1 A
2.7A
Shielded
200mOhm Max
-
3.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
7447076
FIXED IND 150UH 5A 45 MOHM TH
Würth Elektronik
550
In Stock
1 : $7.56000
Tray
Tray
Active
Toroidal
Ferrite
150 µH
±20%
5 A
-
Unshielded
45mOhm Max
-
-
-
-40°C ~ 105°C
10 kHz
-
Through Hole
Radial, Vertical (Open)
-
1.083" Dia x 0.512" W (27.50mm x 13.00mm)
-
74437429203101
FIXED IND 150UH 9.2A 30.6 MOHM
Würth Elektronik
328
In Stock
1 : $12.28000
Tray
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
150 µH
±20%
9.2 A
7.2A
Shielded
30.6mOhm
-
3.2MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2920
1.102" L x 0.984" W (28.00mm x 25.00mm)
0.807" (20.50mm)
74437429203101
FIXED IND 150UH 8.4A 38.85 MOHM
Würth Elektronik
246
In Stock
1 : $12.28000
Tray
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
150 µH
±20%
8.4 A
7.8A
Shielded
38.85mOhm
-
3.8MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2920
1.102" L x 0.984" W (28.00mm x 25.00mm)
0.807" (20.50mm)
1007 (2518 Metric)
FIXED IND 150UH 130MA 7.93 OHM
Taiyo Yuden
2,072
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.10113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±10%
130 mA
140mA
Semi-Shielded
7.93Ohm Max
-
7MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
NR Series, SMD
FIXED IND 150UH 220MA 2.76 OHM
Taiyo Yuden
9,144
In Stock
1 : $0.26000
Cut Tape (CT)
3,500 : $0.13201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
220 mA
340mA
Semi-Shielded
2.76Ohm Max
-
5.5MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
150-OHM-5%
FIXED IND 150UH 280MA 2.8 OHM TH
EPCOS - TDK Electronics
1,020
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.16812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Last Time Buy
Drum Core, Wirewound
Ferrite
150 µH
±5%
280 mA
-
Unshielded
2.8Ohm Max
70 @ 796kHz
4.2MHz
-
-
796 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
NLFV Series
FIXED IND 150UH 50MA 3.48 OHM
TDK Corporation
1,729
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.20329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±10%
50 mA
-
Shielded
3.48Ohm Max
-
-
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
VLSxxxxEX
FIXED IND 150UH 610MA 949 MOHM
TDK Corporation
10,983
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.25194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
610 mA
560mA
Shielded
949mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.177" (4.50mm)
SRN4018
FIXED IND 150UH 320MA 2.4 OHM
Bourns Inc.
9,744
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.27950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
320 mA
350mA
Shielded
2.4Ohm Max
23 @ 796kHz
5MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
RLB0914-SERIES
FIXED IND 150UH 1A 370 MOHM TH
Bourns Inc.
6,536
In Stock
1 : $0.55000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
150 µH
±10%
1 A
1.8A
Unshielded
370mOhm Max
30 @ 796kHz
2.8MHz
-
-40°C ~ 125°C
796 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.343" Dia (8.70mm)
0.512" (13.00mm)
LQH44PH220MPRL
FIXED IND 150UH 330MA 2.64 OHM
Murata Electronics
9,907
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.32695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
330 mA
400mA
Shielded
2.64Ohm Max
-
5MHz
AEC-Q200
-40°C ~ 105°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
SDR0604 Series
FIXED IND 150UH 400MA 1.1 OHM
Bourns Inc.
4,454
In Stock
1 : $0.68000
Cut Tape (CT)
400 : $0.40778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±10%
400 mA
540mA
Unshielded
1.1Ohm Max
20 @ 796kHz
6MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.189" (4.80mm)
82102C
FIXED IND 150UH 130MA 5.9 OHM
Murata Power Solutions Inc.
3,700
In Stock
1 : $0.83000
Cut Tape (CT)
2,500 : $0.42930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
150 µH
±10%
130 mA
-
Unshielded
5.9Ohm Max
40 @ 800kHz
11MHz
-
-40°C ~ 85°C
10 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.091" (2.30mm)
SDR0805 Series
FIXED IND 150UH 580MA 680 MOHM
Bourns Inc.
3,164
In Stock
1 : $0.85000
Cut Tape (CT)
1,000 : $0.46835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±10%
580 mA
850mA
Unshielded
680mOhm Max
12 @ 796kHz
6MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.307" L x 0.307" W (7.80mm x 7.80mm)
0.209" (5.30mm)
SRN8040TA-SERIES
FIXED IND 150UH 980MA 410 MOHM
Bourns Inc.
5,117
In Stock
1 : $0.89000
Cut Tape (CT)
1,000 : $0.49987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
980 mA
1.2A
Shielded
410mOhm
10 @ 1MHz
7MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
Showing
of 2,009

150 µH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.