
GMC04X7R224K35NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R224K35NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R224K35NTCT-ND - Cut Tape (CT) 4713-GMC04X7R224K35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R224K35NT |
Description | CAP0402 X7R .22UF 10% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1V224K050BE | TDK | 433,238 | 445-173778-1-ND | $0.29000 | Parametric Equivalent |
| CGA2B1X7R1V224K050BE | TDK | 303,822 | 445-173767-1-ND | $0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.14900 | $1.49 |
| 50 | $0.10580 | $5.29 |
| 100 | $0.09250 | $9.25 |
| 500 | $0.07026 | $35.13 |
| 1,000 | $0.06342 | $63.42 |
| 2,500 | $0.05620 | $140.50 |
| 5,000 | $0.05186 | $259.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04829 | $482.90 |
| 20,000 | $0.04535 | $907.00 |
| 30,000 | $0.04388 | $1,316.40 |
| 50,000 | $0.04224 | $2,112.00 |
| 70,000 | $0.04129 | $2,890.30 |
| 100,000 | $0.04037 | $4,037.00 |

