0.22 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)

CGA2B1X7R1V224K050BE

DigiKey Part Number
445-173767-2-ND - Tape & Reel (TR)
445-173767-1-ND - Cut Tape (CT)
445-173767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B1X7R1V224K050BE
Description
CAP CER 0.22UF 35V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B1X7R1V224K050BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303,822
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.18900$1.89
50$0.13560$6.78
100$0.11920$11.92
500$0.09144$45.72
1,000$0.08292$82.92
2,500$0.07394$184.85
5,000$0.06853$342.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06225$622.50
20,000$0.05869$1,173.80
30,000$0.05691$1,707.30
50,000$0.05494$2,747.00
70,000$0.05378$3,764.60
100,000$0.05267$5,267.00
Manufacturers Standard Package