Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C55035503ABBRA2

DigiKey Part Number
C55035503ABBRA2-ND
Manufacturer
Manufacturer Product Number
C55035503ABBRA2
Description
SWITCH ROCKER SPST 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Actuator Type
Concave (Curved) - Illuminated
Series
Color - Actuator/Cap
Amber, Red
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Illumination Type, Color
Neon, Amber/Red
Mounting Type
Panel Mount, Snap-In
Illumination Voltage (Nominal)
125 VAC
Circuit
Termination Style
Quick Connect - 0.250" (6.3mm)
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
500$14.41332$7,206.66