16A (AC) Rocker Switches

Results: 1,311
Stocking Options
Environmental Options
Media
Exclude
1,311Results
Applied FiltersRemove All

Showing
of 1,311
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
GRS-4011-1600
SWITCH ROCKER SPST 16A 125V
CW Industries
12,370
In Stock
1 : $1.76000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
GRS-4022-0013
SWITCH ROCKER DPDT 16A 125V
CW Industries
10,957
In Stock
1 : $3.00000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
DA102J12S215PQF
SWITCH ROCKER SPST 16A 125V
C&K
794
In Stock
1 : $3.65000
Tray
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-20°C ~ 85°C
cULus
WRG32F2FBBNN
SWITCH ROCKER DPST 16A 125V
ZF Electronics
8,143
In Stock
1 : $3.71000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
250 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.00mm
-20°C ~ 65°C
-
C1300AABB-602AW
SWITCH ROCKER SPST 20A 250V
Bulgin
6,722
In Stock
1 : $6.08000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
250 V
24 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.30mm x 12.30mm
-
CSA, UL
C1300ARBB-602AW
SWITCH ROCKER SPST 20A 250V
Bulgin
3,603
In Stock
1 : $6.08000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
250 V
24 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.60mm x 14.10mm
-
CSA, UL
GRB066B802BR1
SWITCH ROCKER SPST 16A 125V
CW Industries
1,228
In Stock
1 : $6.22000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
12 V
Flat - Illuminated
Clear (Red Filter/Diffuser)
No Marking
LED, Red
12 VDC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
cULus, ENEC
GRB112D802BB
SWITCH ROCKER SPDT 16A 125V
CW Industries
1,750
In Stock
1 : $6.71000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
16A (AC)
125 V
-
Round
Black
I O II
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-20°C ~ 85°C
-
GR-2022-0007
SWITCH ROCKER DPDT 16A 125V
CW Industries
1,644
In Stock
1 : $8.05000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
-
Concave (Standard V)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
Terminal Barriers
Rectangular - 27.20mm x 22.15mm
-20°C ~ 105°C
-
RBW2ABLKBLKFF0
SWITCH ROCKER DPST 16A 125V
E-Switch
12,006
In Stock
1 : $11.79000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
IP66 - Dust Tight, Water Resistant
-
Rectangular - 30.00mm x 22.30mm
-20°C ~ 85°C
-
JWL11RA2A
SWITCH ROCKER SPST 16A 125V
NKK Switches
399
In Stock
1,175
Factory
1 : $19.09000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Solder, Quick Connect - 0.187" (4.7mm)
Dust Proof
Epoxy Sealed Terminals
Rectangular - 29.50mm x 20.50mm
-25°C ~ 70°C
CSA, UL, VDE
JWL21RA2A
SWITCH ROCKER DPST 16A 125V
NKK Switches
1,013
In Stock
3,836
Factory
1 : $19.20000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Solder, Quick Connect - 0.187" (4.7mm)
Dust Proof
Epoxy Sealed Terminals
Rectangular - 29.50mm x 20.50mm
-25°C ~ 70°C
CSA, UL, VDE
JWL21RA1A
SWITCH ROCKER DPST 16A 125V
NKK Switches
550
In Stock
1,530
Factory
1 : $24.68000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
Solder, Quick Connect - 0.187" (4.7mm)
Dust Proof
Epoxy Sealed Terminals
Rectangular - 29.50mm x 20.50mm
-25°C ~ 70°C
CSA, UL, VDE
JWL22RAA
SWITCH ROCKER DPDT 16A 125V
NKK Switches
129
In Stock
306
Factory
1 : $27.59000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Solder, Quick Connect - 0.187" (4.7mm)
Dust Proof
Epoxy Sealed Terminals
Rectangular - 29.50mm x 20.50mm
-25°C ~ 70°C
CSA, UL, VDE
RA111C1121
SWITCH ROCKER SPST 16A 125V
E-Switch
2,435
In Stock
1 : $1.36000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
GRS-201 2 Pin Series
SWITCH ROCKER SPST 16A 125V
CW Industries
2,682
In Stock
1 : $1.40000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.58mm x 13.97mm
-20°C ~ 105°C
-
RA131C1121
SWITCH ROCKER SPST 16A 125V
E-Switch
2,001
In Stock
1 : $1.43000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
PC Pin
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
RD151C112F
SWITCH ROCKER SPST 16A 125V
E-Switch
2,031
In Stock
1 : $1.48000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
Dot
-
-
Solder Lug
-
-
Rectangular - 19.20mm x 6.80mm
-20°C ~ 105°C
cULus, UL
RE111C1121
SWITCH ROCKER SPST 16A 125V
E-Switch
2,427
In Stock
1 : $1.59000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Oval
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
-
-20°C ~ 105°C
cUL, VDE, UL
GRS-4012-0048
SWITCH ROCKER SPDT 16A 125V
CW Industries
351
In Stock
1 : $1.61000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
Polarized
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
RA1H1C112R
SWITCH ROCKER SPST 16A 125V
E-Switch
14,614
In Stock
1 : $1.62000
Bulk
Bulk
Active
Panel Mount, Snap-In, Right Angle
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
PC Pin
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
GRS-2012-3000
SWITCH ROCKER SPDT 16A 125V
CW Industries
1,284
In Stock
1 : $1.65000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.23mm x 12.19mm
-20°C ~ 105°C
-
GRS-2012-2000
SWITCH ROCKER SPDT 16A 125V
CW Industries
4,222
In Stock
1 : $1.68000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.58mm x 13.97mm
-20°C ~ 105°C
-
RR111C1121
SWITCH ROCKER SPST 16A 125V
E-Switch
3,789
In Stock
1 : $1.68000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 105°C
cUL, VDE, UL
RR111C1921
SWITCH ROCKER SPST 16A 125V
E-Switch
363
In Stock
1 : $1.68000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Round
Red
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 105°C
cUL, VDE, UL
Showing
of 1,311

16A (AC) Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.