30-2500-RB | |
|---|---|
DigiKey Part Number | 30-2500-RB-ND |
Manufacturer | |
Manufacturer Product Number | 30-2500-RB |
Description | RACK STEEL 30.7X21.9X29.6 BLUE |
Customer Reference | |
Detailed Description | Metal, Steel Add-A-Rack Cabinet Enclosed, Back 30.750" L x 21.938" W x 29.625" H (781.05mm x 557.23mm x 752.48mm) Blue |
Datasheet | Datasheet |
Category | Dimensions - Overall 30.750" L x 21.938" W x 29.625" H (781.05mm x 557.23mm x 752.48mm) |
Manufacturer Bud Industries | Door Steel |
Series | Features Front and Rear Access, Removable Door |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Obsolete | Ventilation Non-Vented |
Type Add-A-Rack Cabinet | Material Metal, Steel |
Style Enclosed, Back | Color Blue |
Number of Units 12U | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 29.250" L x 17.938" W x 21.000" H (742.95mm x 455.63mm x 533.40mm) | Weight 133 lbs (60.3 kg) |