Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

30-2500-GT

DigiKey Part Number
30-2500-GT-ND
Manufacturer
Manufacturer Product Number
30-2500-GT
Description
RACK STEEL 30.7X21.9X29.6 GRY
Customer Reference
Detailed Description
Metal, Steel Add-A-Rack Cabinet Enclosed, Back 30.750" L x 21.938" W x 29.625" H (781.05mm x 557.23mm x 752.48mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dimensions - Overall
30.750" L x 21.938" W x 29.625" H (781.05mm x 557.23mm x 752.48mm)
Manufacturer
Bud Industries
Door
Steel
Series
Features
Front and Rear Access, Removable Door
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Obsolete
Ventilation
Non-Vented
Type
Add-A-Rack Cabinet
Material
Metal, Steel
Style
Enclosed, Back
Color
Gray
Number of Units
12U
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Dimensions - Panel
29.250" L x 17.938" W x 21.000" H (742.95mm x 455.63mm x 533.40mm)
Weight
133 lbs (60.3 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
RACK STEEL 30.7X21.9X29.6 BLUE
In-Stock: 0
Unit Price: