


SRR3818A-150M | |
|---|---|
DigiKey Part Number | SRR3818A-150MTR-ND - Tape & Reel (TR) SRR3818A-150MCT-ND - Cut Tape (CT) SRR3818A-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR3818A-150M |
Description | FIXED IND 15UH 1.05A 340 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.05 A 340mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3818A-150M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 340mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 550mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.93500 | $9.35 |
| 100 | $0.76830 | $76.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.63197 | $631.97 |
| 2,000 | $0.59593 | $1,191.86 |
| 3,000 | $0.57583 | $1,727.49 |
| 5,000 | $0.55150 | $2,757.50 |
| 7,000 | $0.53604 | $3,752.28 |
| 10,000 | $0.52015 | $5,201.50 |

