1.05 A Fixed Inductors

Results: 319
Stocking Options
Environmental Options
Media
Exclude
319Results
Applied FiltersRemove All

Showing
of 319
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQW15A
FIXED IND 18NH 1.05A 130 MOHM
Murata Electronics
50,232
In Stock
1 : $0.23000
Cut Tape (CT)
10,000 : $0.10783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
18 nH
±2%
1.05 A
-
Unshielded
130mOhm Max
30 @ 250MHz
5.2GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
Chip Ferrite Bead Black Field
FIXED IND 2.2UH 1.05A 250 MOHM
Murata Electronics
101,343
In Stock
1 : $0.29000
Cut Tape (CT)
4,000 : $0.14403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
2.2 µH
±20%
1.05 A
250mA
Shielded
250mOhm Max
-
70MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
46102C
FIXED IND 68UH 1.05A 360 MOHM
Murata Power Solutions Inc.
3,704
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.72181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
68 µH
±20%
1.05 A
-
Shielded
360mOhm Max
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.179" (4.55mm)
VLCF5028T
FIXED IND 10UH 1.05A 83 MOHM SMD
TDK Corporation
3,991
In Stock
1 : $1.45000
Cut Tape (CT)
500 : $0.86982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.05 A
1.05A
Shielded
83mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.110" (2.80mm)
B82462G4
FIXED IND 22UH 1.05A 150 MOHM
EPCOS - TDK Electronics
8,022
In Stock
1 : $1.92000
Cut Tape (CT)
2,500 : $0.94121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.05 A
850mA
Shielded
150mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.248" L x 0.248" W (6.30mm x 6.30mm)
0.118" (3.00mm)
1812 Series
FIXED IND 1UH 1.05A 113 MOHM SMD
Delevan
499
In Stock
1 : $5.23000
Cut Tape (CT)
500 : $3.08304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 µH
±10%
1.05 A
2.4A
Unshielded
113mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
LQW15A
FIXED IND 18NH 1.05A 130 MOHM
Murata Electronics
32,235
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.09587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
18 nH
±5%
1.05 A
-
Unshielded
130mOhm Max
30 @ 250MHz
5.2GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW18AS4N3G0CD
FIXED IND 34NH 1.05A 150 MOHM
Murata Electronics
1,816
In Stock
1 : $0.20000
Cut Tape (CT)
4,000 : $0.10144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
34 nH
±2%
1.05 A
-
Unshielded
150mOhm Max
40 @ 250MHz
3GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.065" L x 0.039" W (1.65mm x 0.99mm)
0.039" (1.00mm)
LQW15A
FIXED IND 18NH 1.05A 130 MOHM
Murata Electronics
1,163
In Stock
1 : $0.23000
Cut Tape (CT)
10,000 : $0.10585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
18 nH
±2%
1.05 A
-
Unshielded
130mOhm Max
30 @ 250MHz
5.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
Chip Ferrite Bead Black Field
FIXED IND 3.3UH 1.05A 250 MOHM
Murata Electronics
14,738
In Stock
1 : $0.29000
Cut Tape (CT)
4,000 : $0.14403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
3.3 µH
±20%
1.05 A
200mA
Shielded
250mOhm Max
-
30MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Chip Ferrite Bead Black Field
FIXED IND 1UH 1.05A 250 MOHM SMD
Murata Electronics
2,705
In Stock
1 : $0.29000
Cut Tape (CT)
4,000 : $0.14403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1 µH
±20%
1.05 A
900mA
Shielded
250mOhm Max
-
100MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
MFG_0603 (1608 Metric) BR Series
FIXED IND 500NH 1.05A 90 MOHM
Taiyo Yuden
6,661
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.16554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
500 nH
±20%
1.05 A
1.2A
Semi-Shielded
90mOhm
-
710MHz
-
-40°C ~ 105°C
6 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
NRS_Series_2008(5020)
FIXED IND 22UH 1.05A 180 MOHM
Taiyo Yuden
5,452
In Stock
1 : $0.35000
Cut Tape (CT)
500 : $0.21058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.05 A
1.4A
Semi-Shielded
180mOhm
-
13MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.118" (3.00mm)
33uH 5% B78108E Series
FIXED IND 33UH 1.05A 550 MOHM TH
EPCOS - TDK Electronics
5,430
In Stock
1 : $0.39000
Cut Tape (CT)
2,500 : $0.19388
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy
Drum Core, Wirewound
Ferrite
33 µH
±5%
1.05 A
1A
Unshielded
550mOhm Max
50 @ 796kHz
9MHz
-
-55°C ~ 125°C
100 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
CC453232 Series
FIXED IND 1UH 1.05A 110 MOHM SMD
Bourns Inc.
2,043
In Stock
1 : $0.39000
Cut Tape (CT)
500 : $0.23276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±10%
1.05 A
-
Unshielded
110mOhm Max
10 @ 7.96MHz
180MHz
-
-40°C ~ 125°C
7.96 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
LQH
FIXED IND 22UH 1.05A 259 MOHM
Murata Electronics
2,565
In Stock
1 : $0.48000
Cut Tape (CT)
500 : $0.28766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.05 A
1.4A
Shielded
259mOhm
-
15MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
Nonstandard
2020 (5050 Metric)
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.087" (2.20mm)
7447610310
FIXED IND 68NH 1.05A 50 MOHM SMD
Würth Elektronik
2,306
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.22556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
68 nH
±5%
1.05 A
-
Unshielded
50mOhm Max
13 @ 7.9MHz
1.925GHz
AEC-Q200
-40°C ~ 85°C
7.9 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.065" L x 0.043" W (1.65mm x 1.10mm)
0.043" (1.10mm)
LQH
FIXED IND 22UH 1.05A 310.8 MOHM
Murata Electronics
2,149
In Stock
1 : $0.69000
Cut Tape (CT)
500 : $0.41558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.05 A
1.4A
Shielded
310.8mOhm Max
-
15MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
2020 (5050 Metric)
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.087" (2.20mm)
VLCF4020 Series
FIXED IND 6.8UH 1.05A 131 MOHM
TDK Corporation
3,563
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.42815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
1.05 A
1.05A
Shielded
131mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.079" (2.00mm)
WE-PD Series
FIXED IND 330UH 1.05A 450 MOHM
Würth Elektronik
229
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $1.34078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Manganese Zinc Ferrite (MnZn)
330 µH
±20%
1.05 A
1.4A
Shielded
450mOhm Max
-
2.6MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.236" (6.00mm)
B82464G
FIXED IND 100UH 1.05A 220 MOHM
EPCOS - TDK Electronics
132
In Stock
1 : $2.12000
Cut Tape (CT)
750 : $1.14592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
100 µH
±20%
1.05 A
1.15A
Shielded
220mOhm Max
-
6.5MHz
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.409" L x 0.409" W (10.40mm x 10.40mm)
0.189" (4.80mm)
LQW15A
FIXED IND 18NH 1.05A 130 MOHM
Murata Electronics
4,800
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.09386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
18 nH
±5%
1.05 A
-
Unshielded
130mOhm Max
30 @ 250MHz
5.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW18AS4N3G0CD
FIXED IND 34NH 1.05A 150 MOHM
Murata Electronics
7,672
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.13985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
34 nH
±2%
1.05 A
-
Unshielded
150mOhm Max
40 @ 250MHz
3GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.065" L x 0.039" W (1.65mm x 0.99mm)
0.039" (1.00mm)
MFG_0805 (2012 Metric) BR Series
FIXED IND 470NH 1.05A 117 MOHM
Taiyo Yuden
4,875
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.14680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 nH
±20%
1.05 A
1.1A
-
117mOhm Max
-
350MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MFG_LSQPB160808TR50M06
FIXED IND 500NH 1.05A 117 MOHM
Taiyo Yuden
2,727
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.16554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
500 nH
±20%
1.05 A
1.2A
-
117mOhm Max
-
710MHz
-
-40°C ~ 105°C
6 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
Showing
of 319

1.05 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.