Direct
Direct

CAT16-220J2GLF | |
|---|---|
DigiKey Part Number | CAT16-220J2GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT16-220J2GLF |
Description | RES ARRAY 2 RES 22 OHM 0606 |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
EDA/CAD Models | CAT16-220J2GLF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0606, Concave |
Circuit Type Isolated | Supplier Device Package 0606 |
Resistance (Ohms) 22 | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.030" (0.75mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C043220JP | CTS Resistor Products | 19,788 | 60-742C043220JPCT-ND | $0.20000 | Direct |
| EXB-V4V220JV | Panasonic Industry | 16,879 | Y2220CT-ND | $0.34000 | Direct |



