8 (4 Pair) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10GX13 D151000

DigiKey Part Number
BEL31057-1000-ND
Manufacturer
Manufacturer Product Number
10GX13 D151000
Description
CABLE CAT6A 8CON 23AWG BLU 1000'
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.295" (7.49mm)
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Blue
Packaging
Spool
Ratings
UL Style CMP
Part Status
Obsolete
Features
Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
8 (4 Pair)
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Usage
Network
Conductor Strand
Solid
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10GXW13 D151000Belden Inc.1,000135-10GXW13D151000-ND$1.54207Direct
In-Stock: 1 Feet
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Spool
LengthUnit Price (Per Foot)Ext Price
1$2,452.26000$2,452.26
Manufacturers Standard Package