
10GXW13 D151000 | |
|---|---|
DigiKey Part Number | 135-10GXW13D151000-ND |
Manufacturer | |
Manufacturer Product Number | 10GXW13 D151000 |
Description | CAT6A 4 PR #23 U/UTP CMP REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Blue 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Blue |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.54207 | $1,542.07 |
| 2,000 | $1.53275 | $3,065.50 |

