
SCSC-SDTP030 | |
|---|---|
DigiKey Part Number | 116-SCSC-SDTP030-ND |
Manufacturer | |
Manufacturer Product Number | SCSC-SDTP030 |
Description | FIBER OPTIC CBL SC-SC DUPLEX 3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.89000 | $23.89 |
| 10 | $20.30000 | $203.00 |
| 25 | $19.02840 | $475.71 |
| 50 | $18.11980 | $905.99 |
| 200 | $16.43225 | $3,286.45 |
| 400 | $15.64878 | $6,259.51 |
| 600 | $15.20803 | $9,124.82 |

