
AM3090 | |
|---|---|
DigiKey Part Number | 2977-AM3090-ND |
Manufacturer | |
Manufacturer Product Number | AM3090 |
Description | DIG TUNE BANDPASS, 0.1-0.45 GHZ, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Digitally Tunable Bandpass 100MHz ~ 450MHz 40-QFN (4x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlanta Micro Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Digitally Tunable Bandpass | |
Frequency | 100MHz ~ 450MHz | |
Mounting Type | Surface Mount | |
Package / Case | 40-QFN Exposed Pad | |
Supplier Device Package | 40-QFN (4x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $425.87000 | $425.87 |
| 10 | $377.25100 | $3,772.51 |
| 25 | $360.46200 | $9,011.55 |






