
MSCC-1505 | |
|---|---|
DigiKey Part Number | 2622-MSCC-1505-ND |
Manufacturer | |
Manufacturer Product Number | MSCC-1505 |
Description | AC/DC CONVERTER 24V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 80% |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Enclosed | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.96" L x 2.16" W x 1.00" H (100.6mm x 54.9mm x 25.4mm) |
Voltage - Output 1 24V | Approval Agency cURus |
Current - Output 1 630 mA | Standard Number 60950-1 |

