15W AC DC Converters

Results: 466
Manufacturer
aimtecARTESYN / Advanced EnergyBel Power SolutionsCincon Electronics Co. LTDCosel USA, Inc.CUI Inc.Delta ElectronicsGAPTEC ElectronicIDECInventus PowerKaga Electronics USAMEAN WELL USA Inc.
Series
-15ACPW_4 (15W)305RAC / LM-23BAA15D (15W)AA15S (15W)AA15T (15W)ACV (15-115W)AMED15-NZ (15W)AMEL15-277HAVZ (15W)AMEL20-277HAVZ (20W)AMES15-277NZCFM20 (20W)
Packaging
BoxBulkCaseRetail PackageTray
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Type
-EnclosedEnclosed, Conformal CoatedLinearOpen FrameOpen Frame, Conformal Coated
Number of Outputs
123
Voltage - Input
18 ~ 23 VAC80 ~ 264 VAC, 88 ~ 430 VDC80 ~ 275 VAC, 120 ~ 370 VDC85 ~ 115 VAC, 98 ~ 132 VAC, 170 ~ 230 VAC, 195 ~ 265 VAC85 ~ 132 VAC85 ~ 132 VAC, 105 ~ 170 VDC85 ~ 132 VAC, 110 ~ 170 VDC85 ~ 132 VAC, 110 ~ 175 VDC85 ~ 264 VAC85 ~ 264 VAC, 100 ~ 370 VDC85 ~ 264 VAC, 110 ~ 370 VDC85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
3.3V5V6V7.5V9V12V15V18V24V27V30V36V48V
Voltage - Output 2
-15V-12V-9V-5V5V12V13.8V15V24V-
Voltage - Output 3
-15V-12V-5V12V-
Current - Output 1
300 mA310 mA313 mA320 mA330 mA340 mA350 mA417 mA420 mA500 mA560 mA600 mA
Current - Output 2
150 mA200 mA300 mA500 mA600 mA625 mA650 mA833 mA1 A1.2 A1.4 A1.5 A
Current - Output 3
150 mA200 mA300 mA400 mA500 mA
Applications
Household Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), MedicalITE (Commercial)ITE (Commercial), IndustrialITE (Commercial), LaboratoryITE (Commercial), MedicalIndustrialIndustrial, ITE (Commercial)Industrial, ITE (Commercial), MedicalMedical
Voltage - Isolation
1.5 kV2 kV3 kV3.75 kV4 kV4.2 kV4.242 kV
Efficiency
35%42%45%60%62%64%65%66%68%69%70%71%
Operating Temperature
-40°C ~ 70°C (With Derating)-40°C ~ 70°C-40°C ~ 80°C (With Derating)-40°C ~ 85°C (With Derating)-30°C ~ 70°C (With Derating)-25°C ~ 50°C (With Derating)-25°C ~ 60°C (With Derating)-25°C ~ 70°C (With Derating)-25°C ~ 70°C-20°C ~ 60°C (With Derating)-20°C ~ 70°C (With Derating)-20°C ~ 70°C
Features
-Adjustable OutputAdjustable Output, DC Input CapableAdjustable Output, DC Input Capable, Load Sharing, PFC, Universal InputAdjustable Output, DC Input Capable, Universal InputAdjustable Output, Load Sharing, Remote SenseAdjustable Output, PFC, Universal InputAdjustable Output, Remote On/OffAdjustable Output, Remote SenseAdjustable Output, Remote Sense, Standby OutputAdjustable Output, Remote Sense, Universal InputAdjustable Output, Universal InputBaseplate, DC Input Capable, PFC, Universal InputDC Input Capable
Mounting Type
-Chassis MountDIN Rail
Size / Dimension
0.69" L x 2.28" W x 3.54" H (17.5mm x 57.9mm x 89.9mm)2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm)2.44" L x 2.00" W x 1.10" H (62.0mm x 50.8mm x 28.0mm)2.44" L x 2.01" W x 1.10" H (62.0mm x 51.1mm x 27.9mm)2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)2.50" L x 1.80" W x 0.75" H (63.5mm x 45.7mm x 19.0mm)2.50" L x 1.80" W x 0.87" H (63.5mm x 45.7mm x 22.0mm)2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)2.52" L x 1.77" W x 0.81" H (64.0mm x 45.0mm x 20.5mm)2.56" L x 1.02" W x 5.51" H (65.0mm x 25.9mm x 140.0mm)2.56" L x 1.34" W x 2.00" H (65.0mm x 34.0mm x 50.8mm)2.56" L x 2.16" W x 0.98" H (65.0mm x 54.9mm x 24.9mm)
Approval Agency
-CB Scheme, CE, EAC, EN, SIQ, ULCB Scheme, CE, cURus, FCC, UKCACB Scheme, EN, IEC, ULCB, CCC, CE, ULCB, CCC, CE, cURus, TUVCB, CCC, CE, cURus, ULCB, CCC, cURusCB, CECB, CE, cULus, cURusCB, CE, cURusCB, CE, cURus, FCC
Standard Number
50581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-355024; 55032 Class A; 60950-1; 61000-3-2; 62368-155024; 55032 Class A; 62368-160335-1; 60601-1; 62368-160335-1; 62368-160601-1; 60950-160601-1; 62368-160950-160950-1; 62368-161010-1; 62368-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
466Results
Applied FiltersRemove All

Showing
of 466
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
EPS-15
EPS-15-12
AC/DC CONVERTER 12V 15W
MEAN WELL USA Inc.
2,098
In Stock
1 : $13.57000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC12V-----1.25 A--15WITE (Commercial)3 kV82%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)CB, CE, cURus, TUV-
RS-15
RS-15-5
AC/DC CONVERTER 5V 15W
MEAN WELL USA Inc.
2,371
In Stock
1 : $15.66000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V-----3 A--15WITE (Commercial)3 kV77%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)CB, CCC, CE, cURus, TUV-
RS-15
RS-15-24
AC/DC CONVERTER 24V 15W
MEAN WELL USA Inc.
1,264
In Stock
1 : $15.71000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----625 mA--15WITE (Commercial)3 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)CB, CCC, CE, cURus, TUV-
PJ-5V15WBNA
PJ-5V15WBNA
AC/DC CONVERTER 5V 15W
Delta Electronics
643
In Stock
120
Factory
1 : $26.63000
Bulk
Bulk
ActiveOpen Frame, Conformal Coated185 ~ 264 VAC5V-----3 A--15WITE (Commercial)3 kV79.5%-10°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.44" L x 1.97" W x 0.87" H (87.5mm x 50.0mm x 22.0mm)CB, CE, cURus, TUV-
ECL15-S
ECL15US12-S
AC/DC CONVERTER 12V 15W
XP Power
1,418
In Stock
1 : $71.38000
Box
Box
ActiveEnclosed185 ~ 264 VAC12V-----1.25 A--15WITE (Commercial)3 kV80%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)-62368-1
ECL15-S
ECL15US05-S
AC/DC CONVERTER 5V 15W
XP Power
543
In Stock
1 : $71.38000
Box
Box
ActiveEnclosed185 ~ 264 VAC5V-----3 A--15WITE (Commercial)3 kV78%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)-62368-1
EML15USxx-S
EML15US24-S
AC/DC CONVERTER 24V 15W
XP Power
218
In Stock
1 : $75.67000
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V-----630 mA--15WMedical4 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount2.95" L x 1.36" W x 1.04" H (75.0mm x 34.5mm x 26.4mm)--
ECL15-S
ECL15UD02-S
AC/DC CONVERTER +/-15V 15W
XP Power
786
In Stock
1 : $81.58000
Box
Box
ActiveEnclosed285 ~ 264 VAC15V-15V----500 mA500 mA-15WITE (Commercial)3 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)-62368-1
ECL15-S
ECL15UD03-S
AC/DC CONVERTER 5V 12V 15W
XP Power
114
In Stock
1 : $81.58000
Box
Box
ActiveEnclosed285 ~ 264 VAC5V12V----1.5 A625 mA-15WITE (Commercial)3 kV81%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)-62368-1
LINEAR-123
HB5-3/OVP-AG
AC/DC CONVERTER 5V 15W
Bel Power Solutions
240
In Stock
1 : $129.91000
Bulk
Bulk
ActiveLinear1100, 120, 220, 230, 240 VAC5V-----3 A--15WITE (Commercial)4.242 kV45%0°C ~ 50°CAdjustable Output, Remote SenseChassis Mount4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)CE, CSA, UL60950-1; 62368-1
SLS-05-030-1T
SLS-05-030-1T
AC/DC CONVERTER 5V 15W
SolaHD
36
In Stock
1 : $156.06000
Bulk
Bulk
Not For New DesignsOpen Frame1100 ~ 240 VAC5V-----3 A--15WITE (Commercial)--0°C ~ 50°CAdjustable Output, Remote SenseChassis Mount4.84" L x 3.99" W x 1.62" H (123.0mm x 101.4mm x 41.1mm)CSA, cURus-
HAA5-1.5/OVP-AG
HAA5-1.5/OVP-AG
AC/DC CONVERTER +/-5V 15W
Bel Power Solutions
73
In Stock
1 : $164.76000
Bulk
Bulk
ActiveLinear2100, 120, 220, 230, 240 VAC5V-5V----1.5 A1.5 A-15WITE (Commercial)4.242 kV45%0°C ~ 50°CAdjustable Output, Remote SenseChassis Mount6.50" L x 4.00" W x 1.62" H (165.1mm x 101.6mm x 41.2mm)CE, CSA, UL60950-1; 62368-1
EPS-15
EPS-15-24
AC/DC CONVERTER 24V 15W
MEAN WELL USA Inc.
10,554
In Stock
1 : $10.67000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----625 mA--15WITE (Commercial)3 kV83%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)CB, CE, cURus, TUV-
LO15-10Bxx
LO15-10B12
AC/DC CONVERTER 12V 15W
Mornsun America, LLC
438
In Stock
1 : $13.11000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 100 ~ 370 VDC12V-----1.25 A--15WITE (Commercial)3 kV81%-25°C ~ 70°C (With Derating)Universal InputChassis Mount2.50" L x 1.80" W x 0.75" H (63.5mm x 45.7mm x 19.0mm)CB, CE, cURus62368-1
LM15-23Bxx_Series
LM15-23B05
AC/DC CONVERTER 5V 15W
Mornsun America, LLC
3,452
In Stock
1 : $13.34000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC5V-----3 A--15WITE (Commercial)4 kV78%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
LM15-23Bxx_Series
LM15-23B24
AC/DC CONVERTER 24V 15W
Mornsun America, LLC
357
In Stock
1 : $13.47000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC24V-----625 mA--15WITE (Commercial)4 kV83%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm)CB, CCC, CE, UL62368-1
EPS-15
EPS-15-15
AC/DC CONVERTER 15V 15W
MEAN WELL USA Inc.
1,477
In Stock
1 : $14.31000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC15V-----1 A--15WITE (Commercial)3 kV83%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)CB, CE, cURus, TUV-
EPS-15
EPS-15-5
AC/DC CONVERTER 5V 15W
MEAN WELL USA Inc.
627
In Stock
1 : $14.31000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC5V-----3 A--15WITE (Commercial)3 kV78%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)CB, CE, cURus, TUV-
LCW15US03
LCW15US24
AC/DC CONVERTER 24V 15W
XP Power
702
In Stock
1 : $14.35000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC24V-----625 mA--15WITE (Commercial), Industrial4 kV83%-30°C ~ 70°C (With Derating)Adjustable Output, Remote On/OffChassis Mount3.07" L x 2.17" W x 0.98" H (78.0mm x 55.0mm x 25.0mm)CE, EN, UKCA, UL62368-1
LCW15US03
LCW15US05
AC/DC CONVERTER 5V 15W
XP Power
143
In Stock
1 : $14.35000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC5V-----3 A--15WITE (Commercial), Industrial4 kV78%-30°C ~ 70°C (With Derating)Adjustable Output, Remote On/OffChassis Mount3.07" L x 2.17" W x 0.98" H (78.0mm x 55.0mm x 25.0mm)CE, EN, UKCA, UL62368-1
RS-15
RS-15-15
AC/DC CONVERTER 15V 15W
MEAN WELL USA Inc.
626
In Stock
1 : $15.66000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC15V-----1 A--15WITE (Commercial)3 kV81%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)CB, CCC, CE, cURus, TUV-
RS-15
RS-15-48
AC/DC CONVERTER 48V 15W
MEAN WELL USA Inc.
127
In Stock
1 : $15.66000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC48V-----313 mA--15WITE (Commercial)3 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)CB, CCC, CE, cURus, TUV-
PMC-05V015W1AA
PMC-05V015W1AA
AC/DC CONVERTER 5V 15W
Delta Electronics
371
In Stock
1 : $26.87000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC5V-----3 A--15WITE (Commercial)3 kV80%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.03" L x 2.01" W x 1.10" H (77.0mm x 51.0mm x 28.0mm)CB Scheme, CE, EAC, EN, SIQ, UL50581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3
ECL15-T
ECL15US24-T
AC/DC CONVERTER 24V 15W
XP Power
235
In Stock
1 : $45.88000
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V-----630 mA--15WITE (Commercial)4 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm)CE62368-1
ECL15-T
ECL15US05-T
AC/DC CONVERTER 5V 15W
XP Power
111
In Stock
1 : $45.88000
Box
Box
ActiveOpen Frame185 ~ 264 VAC5V-----3 A--15WITE (Commercial)3 kV78%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm)-62368-1
Showing
of 466

15W AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.